입/ 출력 커넥터
Connector Interface
5552221-1 - TE Connectivity
Video Transcript
TE Connectivity
5552221-1
Connector Interface
Conn IEEE 488 PL 24 POS 2.16mm Solder ST Thru-Hole 24 Terminal 1 Port Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
EA
SVHC
Yes
Automotive
No
PPAP
No
Type
IEEE 488
Gender
PL
Number of Contacts
24
Number of Terminals
24
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
2.16
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Length (mm)
44.45
Product Depth (mm)
15.24
Product Height (mm)
18.11
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 720
Quote
Manufacturer Lead Time:
13 주
Price:
$15.550
1+
$15.550
1000+
$15.222
2500+
$15.046
5000+
$14.832