Indicators
Panel Mount Indicators
556-1803-304F - Dialight
Video Transcript
Dialight
556-1803-304F
Panel Mount Indicators
LED Panel Mount Indicator Uni-Color Blue 13000mcd 2-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Color
Blue
Number of LEDs
1
Intensity
2000mcd
Indicator Technology
LED
Maximum Forward Voltage (V)
12
Maximum Forward Current (mA)
60(Typ)
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Internal Protection
No
Typical Forward Voltage (V)
12
High Brightness
No
High Power
No
Housing Material
Nickel Plated Brass
IP Rating
IP66
LED Material
AlInGaP|InGaN
Lens Shape Type
Circular
Mounting Hole Diameter (mm)
25.4
Mounting Orientation
Top Mount
Supplier Color
Blue
Diameter
28.5
Mounting
Panel
Package Length
46.23
PCB changed
2
Pin Count
2
EDA / CAD Models
총 재고 수량 : 2 부품
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
0 주
Country Of origin:
멕시코
Price: