유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
제품 카테고리 | Standard LED |
Color | Green |
Number of LEDs | 1 |
Lens Shape Type | Circular |
Mounting Orientation | Top Mount |
Intensity | 32mcd |
Peak Wavelength (nm) | 565 |
Viewing Angle (°) | 50 |
Maximum Forward Current (mA) | 40 |
Test Current (mA) | 10 |
Maximum Forward Voltage (V) | 2.6 |
Reverse Voltage (V) | 5(Min) |
Maximum Power Dissipation (mW) | 140 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | Yes |
Supplier Color | Green |
High Power | No |
High Brightness | Yes |
Packaging | Bulk |
Mounting | Through Hole |
Package Height | 25.4 |
Package Width | 7.14 |
Package Length | 7.14 |
PCB changed | 2 |
Pin Count | 2 |