PhotoCouplers
OptoCouplers
5962-0324701HZA - Micropac Industries
Video Transcript
Micropac Industries
5962-0324701HZA
Optocouplers
OptoCoupler 2-CH 8-Pin DIP SMD Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Supplier Unconfirmed
미국수출통제분류ECCN 인코딩
3A001a.2.c.
친환경 무연
Active
미국 세관 상품 코드
8541.49.80.00
Automotive
No
PPAP
No
Number of Channels per Chip
2
Maximum Input Current (mA)
20
Maximum Power Dissipation (mW)
1540
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Forward Voltage (V)
1.7
Packaging
Tube
Mounting
Surface Mount
Package Height
2.92(Max)
Package Length
9.91(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP SMD
Pin Count
8
EDA / CAD Models
No Stock Available
Quantity
Increments of 31
Minimum 31
Quote
Manufacturer Lead Time:
24 주
Price:
$465.16
1+
$465.16
500+
$458.77
2500+
$437.96
10000+
$347.70