유럽 연합 RoHS 명령어 | Not Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Manufacturer Type | Differential Amplifier |
Number of Channels per Chip | 1 |
Maximum Operating Supply Voltage (V) | 5.25|±2.625 |
Minimum Single Supply Voltage (V) | 3.15 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.25 |
Minimum Dual Supply Voltage (V) | ±1.575 |
Maximum Dual Supply Voltage (V) | ±2.625 |
Power Supply Type | Dual|Single |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.87(Max) |
Package Width | 5.75(Max) |
Package Length | 6.25(Max) |
PCB changed | 14 |
Standard Package Name | LCC |
Supplier Package | LCCC EP |
Pin Count | 14 |