미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
제품 카테고리 | DDR Termination Regulator |
Number of Outputs | 3 |
Output Current (A) | 3(Max) |
Input Voltage (V) | 2.375 to 3.5 |
Minimum Operating Supply Voltage (V) | 2.375 |
Maximum Operating Supply Voltage (V) | 3.5 |
Maximum Supply Current (mA) | 30 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Supplier Temperature Grade | Military |
Mounting | Surface Mount |
Package Height | 2.33(Max) |
Package Width | 9.88(Max) |
Package Length | 11.26(Max) |
PCB changed | 16 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
Pin Count | 16 |
Lead Shape | Flat |