유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | 3A991 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.31.00.60 |
Automotive | No |
PPAP | No |
Family Name | Arria® V GT |
User I/Os | 336 |
Process Technology | 28nm |
Number of Registers | 235600 |
Operating Supply Voltage (V) | 1.1 |
Logic Elements | 156000 |
Number of Multipliers | 792 (18x18) |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 10510 |
Total Number of Block RAM | 1051 |
EMACs | 2 |
Device Logic Units | 156000 |
Number of Global Clocks | 16 |
Device Number of DLLs/PLLs | 10 |
Transceiver Channels | 9 |
Transceiver Speed (Gbps) | 10 |
Dedicated DSP | 396 |
PCIe | 1 |
Programmability | Yes |
Reprogrammability Support | Yes |
Copy Protection | Yes |
In-System Programmability | Yes |
Speed Grade | 3 |
Single-Ended I/O Standards | LVCMOS|LVTTL |
External Memory Interface | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 SDRAM|QDRII+SRAM|RLDRAM II |
Minimum Operating Supply Voltage (V) | 1.07 |
Maximum Operating Supply Voltage (V) | 1.13 |
I/O Voltage (V) | 1.2|1.25|1.35|1.5|1.8|2.5|3|3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Tradename | Arria |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 27 |
Package Length | 27 |
PCB changed | 672 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
Pin Count | 672 |