Intel5M570ZT100A5NAAComplex Programmable Logic Devices - CPLDs
CPLD MAX® V Family 440 Macro Cells 118.3MHz 1.8V 100-Pin TQFP Tray Automotive AEC-Q100
EAR99 | |
Unconfirmed | |
8542.31.00.55 | |
Automotive | Yes |
PPAP | Yes |
MAX® V | |
570 | |
Flash | |
8 | |
8 | |
4 | |
2 | |
440 | |
No | |
74 | |
Yes | |
Yes | |
Yes | |
1474.9 | |
8.7 | |
17.7|8.5 | |
5 | |
Yes | |
1.71 | |
1.89 | |
1.8 | |
1.2|1.5|1.8|2.5|3.3 | |
5 | |
-40 | |
125 | |
Automotive | |
MAX | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 |