유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.61.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Color | Green |
Number of LEDs | 1 |
Lens Dimensions (mm) | 6x6x5 |
Intensity | 110mcd |
Indicator Technology | LED |
Maximum Forward Voltage (V) | 6 |
Maximum Forward Current (mA) | 15(Typ) |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Internal Protection | No |
Typical Forward Voltage (V) | 6 |
High Brightness | No |
High Power | No |
Housing Color | Black |
Housing Material | Chrome Plated Brass |
IP Rating | IP66 |
Lens Shape Type | Circular |
Mounting Hole Diameter (mm) | 9 |
Mounting Orientation | Top Mount |
Supplier Color | Green |
Diameter | 11 |
Mounting | Panel |
Package Height | 43 |
PCB changed | 2 |
Pin Count | 2 |