유럽 연합 RoHS 명령어 | Supplier Unconfirmed |
미국수출통제분류ECCN 인코딩 | 3A001a.2.c. |
친환경 무연 | Unconfirmed |
미국 세관 상품 코드 | EA |
Automotive | Unknown |
PPAP | Unknown |
Type | Module |
Phototransistor Type | Phototransistor |
Lens Shape Type | Domed |
Material | Silicon |
Number of Channels per Chip | 1 |
Polarity | NPN |
Half Intensity Angle Degrees (°) | 24 |
Viewing Orientation | Top View |
Maximum Rise Time (ns) | 20000 |
Maximum Fall Time (ns) | 20000 |
Maximum Light Current (uA) | 20000 |
Maximum Dark Current (nA) | 25 |
Maximum Emitter-Collector Voltage (V) | 7 |
Maximum Collector-Emitter Voltage (V) | 50 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.3 |
Maximum Power Dissipation (mW) | 50 |
Fabrication Technology | NPN Transistor |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Diameter | 1.55(Max) |
Mounting | Through Hole |
Package Height | 2.92(Max) |
PCB changed | 2 |
Pin Count | 2 |