Wire and PCB Connector
Connector Jumpers and Shunts
63429-102LF - Amphenol Communications Solutions
Video Transcript
Amphenol Communications Solutions
63429-102LF
Connector Jumpers and Shunts
Conn Jumper F 2 POS 2.54mm ST Bag
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Preliminary
미국 세관 상품 코드
8536.69.40.40
Automotive
No
PPAP
No
Type
Jumper
Gender
F
Number of Contacts
2
Number of Rows
1
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
2.5/Contact
Maximum Voltage Rating
800VAC
Insulation Resistance (MOhm)
50000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
120
Packaging
Bag
Product Length (mm)
5.05
Product Depth (mm)
2.49
Product Height (mm)
6
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10000
Quote
Ships from:
미국
Manufacturer Lead Time:
19 주
Price: