Rubycon Corporation63PEV56M10X10.5Capacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 56uF 63VDC 20%( 10 X 10.5mm) SMD 0.03 Ohm 1.98A 10000h 105°C Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Polymer Hybrid | |
56uF | |
20% | |
63VDC | |
0.03 | |
Standard | |
1800 | |
35.3@2Min | |
10000 | |
Polar | |
Cylindrical | |
Surface Mount | |
2 | |
10 X 10.5 | |
-55 | |
105 | |
10 | |
10.5(Max) |
EDA / CAD Models |