Amphenol Communications Solutions65474-006LFConnector Jumpers and Shunts
2.54mm (0.1inch) Centerline, Single Row Shunt Color Black 1.02 um (40 uin) Gold Plating
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Mini Jumper | |
F | |
2 | |
1 | |
2.54 | |
Straight | |
3/Contact | |
800VAC | |
50000 | |
20 | |
-55 | |
120 | |
50 | |
Bag | |
5.21 | |
2.54 | |
9.78 |
Are you looking to run your components in parallel or series? The mini jumper 65474-006LF connector from FCI may help you. This F connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. It has a female type gender. It has a maximum voltage rating of 800 VAC. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 2.5 A/contact. 65474-006LF is housed in blue polyester. This product is 5.21 mm long, 9.78 mm tall and 2.54 mm deep. This terminal block jumper has an operating temperature of -55 to 120 °C.