Indicators
Panel Mount Indicators
656-3303-303F - Dialight
Video Transcript
Dialight
656-3303-303F
Panel Mount Indicators
LED Panel Mount Indicator Uni-Color Yellow 1080mcd 2-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Yellow
Number of LEDs
1
Intensity
1080mcd
Viewing Angle (°)
60
Maximum Forward Voltage (V)
12
Maximum Forward Current (mA)
18
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
High Brightness
Yes
High Power
No
Housing Color
White
Housing Material
Polycarbonate
IP Rating
IP66/IP67
Lens Shape Type
Circular
Mounting Hole Diameter (mm)
12.7
Mounting Orientation
Top Mount
Supplier Color
Yellow
Wire Lead Size (AWG)
18
Diameter
16.51
Mounting
Panel
Package Length
59.69(Max)
PCB changed
2
Pin Count
2
EDA / CAD Models
총 재고 수량 : 205 부품
Quantity
Increments of 1
Minimum 3
Quote
Ships from:
미국
Manufacturer Lead Time:
0 주
Country Of origin:
멕시코
Price: