Angular and Linear Position Sensors
657BR0103 - Vishay
Video Transcript
Vishay
657BR0103
Angular and Linear Position Sensors
Rotary Position Sensor 2MCycles 3-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
Rotary
Operating Life (Cycles)
2M
Dielectric Strength
500Vrms
Mechanical Travel
250°
Electrical Travel
240°
Shock Rating (g)
30
Vibration Rating (g)
15@10Hz to 2kHz
Maximum Operating Torque (N.m)
0.02
Resistance (kOhm)
10
Resistance Tolerance (%)
±20
Power Rating (W)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±600
Linearity
Yes
Linearity Error (%)
±2
Mounting
Bushing
Package Height
17.46
Package Width
15.81
Package Length
34.93
PCB changed
3
Pin Count
3
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Ships from:
미국
Manufacturer Lead Time:
14 주
Price: