Connector Other
Power Entry Modules
6609113-1 - TE Connectivity
Video Transcript
TE Connectivity
6609113-1
Power Entry Modules
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 1A Switch ST 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8537.10.91.70
Automotive
No
PPAP
No
Filter Type
EMI/RFI Filtered
Gender
M
Number of Contacts
3
Number of Ports
1
Termination Method
Faston
Body Orientation
Straight
Type
IEC 320/C14
Maximum Current Rating (A)
1
Maximum Voltage Rating (VAC)
250VAC
Additional Hardware
Switch
Switch
2 Pole
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Product Length (mm)
44.2
Product Depth (mm)
64.26
Product Height (mm)
41.17
Mounting
Flange Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 64
Quote
Manufacturer Lead Time:
26 주
Price:
$23.84
1+
$23.84
100+
$23.67