유럽 연합 RoHS 명령어 | Supplier Unconfirmed |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.49.80.00 |
Automotive | Unknown |
PPAP | Unknown |
Output Type | DC |
Input Type | DC |
Output Device | Transistor |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 700 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Maximum Forward Voltage (V) | 1.5 |
Maximum Collector-Emitter Voltage (V) | 40 |
Maximum Collector Current (mA) | 50 |
Maximum Collector-Emitter Saturation Voltage (mV) | 300 |
Maximum Power Dissipation (mW) | 300 |
Minimum Forward Voltage (V) | 0.8 |
Maximum Reverse Voltage (V) | 2 |
Typical Forward Voltage (V) | 1.4 |
Maximum Rise Time (us) | 25 |
Maximum Fall Time (us) | 25 |
Maximum Forward Current (mA) | 40 |
Mounting | Surface Mount |
Package Height | 1.91(Max) |
Package Width | 5.72(Max) |
Package Length | 3.94(Max) |
PCB changed | 4 |
Standard Package Name | LCC |
Supplier Package | LCC |
Pin Count | 4 |