Glenair667-218-NF-H601-2Connector Accessories
Connector Accessories Receptacle Mighty Mouse Metal Protective Cover Straight Aluminum Olive Drab Cadmium
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered receptacle Mighty Mouse metal protective cover 667-218-NF-H601-2 connector accessory from Glenair. It has a straight body orientation. This part has an operating temperature of -55 to 200 °C. This product is 20.3 mm long with a diameter of 14.1 mm.