유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Unconfirmed |
미국 세관 상품 코드 | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 1 |
Direction Type | Uni-Directional |
Minimum Isolation Voltage (Vrms) | 5000 |
Typical Rise Time (us) | 0.022 |
Maximum Propagation Delay Time (ns) | 27(Typ) |
Standard | CSA|DIN|EN|IEC|UL |
Input Type | DC |
Output Type | Open Collector |
Typical Forward Voltage (V) | 1.38 |
Maximum Forward Voltage (V) | 1.7 |
Maximum Reverse Voltage (V) | 5(Min) |
Maximum Power Dissipation (mW) | 40 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 3.5 |
Package Width | 6.5 |
Package Length | 9.68 |
PCB changed | 8 |
Pin Count | 8 |