Connector Other
태양광 및 태양광 패널 커넥터
7-1394461-3 - TE Connectivity
Video Transcript
TE Connectivity
7-1394461-3
Connector Photovoltaic
Conn Male Cable Coupler 10AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8536.90.40.00
Automotive
No
PPAP
No
Type
Male Cable Coupler
Wire Size (AWG)
10
Termination Method
Screw
Series Name
Solarlok
Maximum Current Rating (A)
25/Contact
Maximum Voltage Rating
1000VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
11 주
Price: