KYOCERA AVX Components Corporation709155001615004Connector Contact
Contact Solder ST SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
Solder | |
Straight | |
3 | |
-40 | |
125 | |
Tape and Reel | |
12 | |
2.7 | |
2.5 | |
Surface Mount |
Install this 709155001615004 connector contact from AVX as a preventative measure against premature failure of your connections. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This connector contact has an operating temperature range of -40 °C to 125 °C. It uses the solder termination method. This product is 12 mm long, 2.5 mm tall and 2.7 mm deep.