KYOCERA AVX Components Corporation 709177001591006 Connector Contact
Contact IDT Cable Mount 12AWG T/R

709177001591006 KYOCERA AVX Components Corporation
Contact IDT Cable Mount 12AWG T/R
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Connector Type | Connector Headers and PCB Receptacles |
Termination Method | IDT |
Maximum Current Rating (A) | 15 |
Maximum Voltage Rating | 600VAC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 3 |
Packaging | Tape and Reel |
Product Length (mm) | 8 |
Product Depth (mm) | 7 |
Mounting | Surface Mount |
Wire Size (AWG) | 12 |
709177001591006 KYOCERA AVX Components Corporation
문의 및 지원
프로그램 및 파트너
제품 카테고리
제조업체
Contact IDT Cable Mount 12AWG T/R
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Connector Type | Connector Headers and PCB Receptacles |
Termination Method | IDT |
Maximum Current Rating (A) | 15 |
Maximum Voltage Rating | 600VAC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 3 |
Packaging | Tape and Reel |
Product Length (mm) | 8 |
Product Depth (mm) | 7 |
Mounting | Surface Mount |
Wire Size (AWG) | 12 |
A datasheet is only available for this product at this time.
제조업체