KYOCERA AVX Components Corporation709296001003006Connector Contact
Contact SKT Solder ST SMD 18-26AWG T/R
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Look no further! This 709296001003006 connector contact from AVX will form a strong bind between your wire and the connection! It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 12 A. This has a Connector Headers and PCB Receptacles connector. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 8 mm long, 3 mm tall and 3 mm deep. Its wire is 18-26 AWG. It uses the solder termination method.