KYOCERA AVX Components Corporation709296001103006Connector Contact

Contact PIN Crimp ST Cable Mount 18-26AWG T/R

Install this 709296001103006 connector contact from AVX as a preventative measure against premature failure of your connections. It has a straight body orientation. This device has a maximum current rating of 12 A. This has a Connector Headers and PCB Receptacles connector. This connector contact has an operating temperature range of -40 °C to 125 °C. Its wire is 18-24 AWG. It uses the crimp termination method.

A datasheet is only available for this product at this time.