Qualtek Electronics 716W-15/15 Connector Power
Conn Power RCP 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk

Conn Power RCP 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.69.40.51 |
Automotive | Unknown |
PPAP | Unknown |
Type | Power |
Gender | RCP |
Number of Contacts | 3 |
Number of Terminals | 3 |
Number of Ports | 1 |
Termination Method | Solder Lug |
Body Orientation | Straight |
Maximum Current Rating (A) | 15 |
Maximum Voltage Rating | 250VAC |
Packaging | Bulk |
Product Length (mm) | 35.2 |
Product Depth (mm) | 29.7 |
Product Height (mm) | 27.6 |
Contact Material | Brass |
Contact Plating | Nickel |
Mounting | Panel Mount |
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Conn Power RCP 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.69.40.51 |
Automotive | Unknown |
PPAP | Unknown |
Type | Power |
Gender | RCP |
Number of Contacts | 3 |
Number of Terminals | 3 |
Number of Ports | 1 |
Termination Method | Solder Lug |
Body Orientation | Straight |
Maximum Current Rating (A) | 15 |
Maximum Voltage Rating | 250VAC |
Packaging | Bulk |
Product Length (mm) | 35.2 |
Product Depth (mm) | 29.7 |
Product Height (mm) | 27.6 |
Contact Material | Brass |
Contact Plating | Nickel |
Mounting | Panel Mount |
A datasheet is only available for this product at this time.
제조업체