유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Pole Throw Configuration | 3PDT |
Actuator Style | Rocker |
Switch Configuration | ON None ON |
Maximum Current Rating (A) | 5@120VAC 28VDC |
Dielectric Strength | 1000Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <10 |
Electrical Life (Cycles) | 100000 |
Actuator Color | Black |
Actuator Length (mm) | 16.87 |
Number of Rows | 3 |
Row Spacing (mm) | 4.83 |
Mounting | Bracket Mount/Through Hole |
Termination Style | PC Pins |
Number of Terminals | 9 |
Terminal Pitch (mm) | 4.7 |
Seal Location | Terminals |
Seal Description | Epoxy |
Color | Black |
Housing Material | Stainless Steel |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Body Length (mm) | 19.56 |
Body Depth (mm) | 16.51 |
Body Height (mm) | 18.21 |
Product Length (mm) | 19.56 |
Product Depth (mm) | 16.51 |
Product Height (mm) | 25.8(Norm) |
Actuator Depth (mm) | 9.27 |
Actuator Height (mm) | 7.59(Norm) |