Diodes Incorporated74AHCT1G00W5-7Logic Gates
NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-25 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
AHCT | |
NAND | |
1 | |
2-IN | |
0 | |
0 | |
1 | |
7.9@5V | |
10 | |
CMOS | |
8 | |
-8 | |
4.5 | |
5 | |
5.5 | |
1 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-25 |
5 | |
Lead Shape | Gull-wing |
Dump the microprocessor and build your circuit using fundamental logical operations using Diodes Zetex's 74AHCT1G00W5-7 logic gates. This gate has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.