유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Type | D-Type |
Logic Family | HC |
Latch Mode | Addressable |
Number of Channels per Chip | 8 |
Number of Elements per Chip | 1 |
Number of Inputs per Chip | 1 |
Number of Input Enables per Element | 1 |
Number of Selection Inputs per Element | 3 |
Number of Outputs per Chip | 8 |
Number of Output Enables per Element | 0 |
Bus Hold | No |
Set/Reset | Master Reset |
Polarity | Non-Inverting |
Maximum Propagation Delay Time @ Maximum CL (ns) | 185@2V|37@4.5V|31@6V |
Absolute Propagation Delay Time (ns) | 280 |
Process Technology | CMOS |
Output Type | Push-Pull |
Maximum Low Level Output Current (mA) | 5.2 |
Maximum High Level Output Current (mA) | -5.2 |
Minimum Operating Supply Voltage (V) | 2 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Quiescent Current (uA) | 8 |
Propagation Delay Test Condition (pF) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 10(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
Pin Count | 16 |
Lead Shape | Gull-wing |