STMicroelectronics74LCX32TTRLogic Gates
OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
LCX | |
OR | |
4 | |
2-IN | |
0 | |
0 | |
1 | |
5.2@3V to 3.6V|6@2.7V | |
6 | |
CMOS | |
24 | |
-24 | |
2 | |
2.5|3.3 | |
3.6 | |
10 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
Dump the microprocessor and build your circuit using fundamental logical operations using STMicroelectronics' 74LCX32TTR logic gates. This gate has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.