Nexperia74LVC1G3157GW-Q10HAnalog Switch Multiplexers
Analog Multiplexer Single 2:1 Automotive AEC-Q100 6-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Analog Multiplexer | |
Single 2:1 | |
2:1 | |
1 | |
2 | |
1 | |
No | |
1@5.5V/1.5@3.6V/2@2.7V/3@1.95V@-40C to 125C | |
8.7(Typ)@1.95V | |
6(Typ)@1.95V | |
200@1.65V/300@4.5V/300@2.3V | |
Single | |
Single | |
1.65 | |
3|5 | |
5.5 | |
0.0001@5.5V | |
0.04@5.5V@-40C to 125C | |
50 | |
50 | |
195@1.95V | |
150 to 250 | |
5 | |
Single | |
250 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 2.2(Max) mm |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSSOP |
6 |