Nexperia74LVC1G384GN,132Analog Switch Multiplexers
Analog Switch Single SPST 6-Pin XSON T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Analog Switch | |
Single SPST | |
SPST | |
1 | |
1 | |
1 | |
Yes | |
Non-Inverting | |
0.2(Typ)@5.5V|0.3(Typ)@3.6V|0.4(Typ)@2.7V|0.8(Typ)@1.95V | |
10(Typ)@1.95V | |
7.4(Typ)@1.95V | |
135(Typ)@1.65V|145(Typ)@2.3V|150(Typ)@3V|155(Typ)@4.5V | |
Single | |
Single | |
1.65 | |
3|5 | |
5.5 | |
0.0001@3.3V | |
0.004@5.5V@-40C to 125C | |
50 | |
50 | |
195@1.95V | |
150 to 250 | |
Single | |
250 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.31(Max) mm |
Package Width | 1 mm |
Package Length | 0.9 mm |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | XSON |
6 |