Compliant with Exemption | |
EAR99 | |
Active | |
766K | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Power | |
F | |
2 | |
2 | |
1 | |
Straight | |
5 | |
10.5 | |
45.72 | |
Copper Alloy | |
Tin | |
Cable Mount |
Use this 766K power connector from Switchcraft to connect a power supply to a circuit. This F connector's 2 contacts that are made out of copper alloy and plated with tin. It has a straight body orientation. This connector has a single port. It has a female type gender. 766K is housed in plastic. This device has a maximum current rating of 5 A. It has 2 terminals. This product is 45.72 mm long with a diameter of 10.5 mm.