Cable Management Accessories
Heat Shrink Tubing
770-003A302 - Glenair
Video Transcript
Glenair
770-003A302
Heat Shrink
Heat Shrink Molded Boot RA Polyolefin Black
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
3917.29.00.50
Automotive
Unknown
PPAP
Unknown
Type
Molded Boot
Style
Right Angle
Body Material
Polyolefin
Color
Black
Dielectric Strength (V/mm)
9.842K
Inside Diameter Before Shrinking (mm)
17/17
Inside Diameter After Shrinking (mm)
8/3.5
Minimum Operating Temperature (°C)
-75
Maximum Operating Temperature (°C)
155
Product Thickness (mm)
1.3/0.7
Factory Product Length (mm)
25.3
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
3 주
Price: