Switching Regulator Modules & DC to DC Converters
787-2801 - WAGO Kontakttechnik GmbH
Video Transcript
WAGO Kontakttechnik GmbH
787-2801
DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 0.5A 12W 8-Pin Bag
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.40.95.10
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
10
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
30
Output Voltage (V)
5
Output Current (A)
0.5
Output Power (W)
12
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
1%
Efficiency (%)
82.5(Typ)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Bag
Output Type
Fixed
Product Weight (g)
38
Mounting
DIN Rail
Package Height
96 mm
Package Width
6 mm
Package Length
94 mm
PCB changed
8
Pin Count
8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
6 주
Price:
$82.54
1+
$82.54
5+
$81.27
10+
$79.43
25+
$77.73
50+
$76.98
100+
$76.24
250+
$75.49
500+
$74.74
1000+
$73.99