Relay Sockets
788-384 - WAGO Kontakttechnik GmbH
Video Transcript
WAGO Kontakttechnik GmbH
788-384
Relay Sockets
Relay Sockets Push-In 6A 250VAC DIN Rail 2
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.49.00.75
Automotive
No
PPAP
No
Number of Poles
2
Maximum Current Rating (A)
6
Maximum Voltage Rating
250VAC(Typ)
Mounting
DIN Rail
Termination Style
Push-In
Number of Terminals
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Length (mm)
15
Product Depth (mm)
86
Product Height (mm)
64
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
6 주
Price:
$58.23
1+
$58.23
10+
$56.51
25+
$54.70
50+
$52.80
100+
$49.55