Audio Indicators and Alerts
7BB-20-6C - Murata Manufacturing
Video Transcript
Murata Manufacturing
7BB-20-6C
Audio Indicators and Alerts
Audio Diaphragm Piezo 5700Hz to 6900Hz Wire Lead Bulk
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
LTB
미국 세관 상품 코드
8531.80.90.41
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
Diaphragm
Technology
Piezo
Maximum Resonant Frequency (Hz)
6900
Frequency Range (Hz)
5700 to 6900
Tone Mode
Self Drive
Termination Method
Wire Lead
Number of Terminals
2
Packaging
Bulk
Product Diameter (mm)
20
Product Height (mm)
0.42
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1800
Quote
Ships from:
미국
Manufacturer Lead Time:
6 주
Price: