Audio Indicators and Alerts
7BB-35-3CL0 - Murata Manufacturing
Video Transcript
Murata Manufacturing
7BB-35-3CL0
Audio Indicators and Alerts
Audio Diaphragm Piezo 2300Hz to 3300Hz Wire Lead Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8531.80.90.41
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
Diaphragm
Technology
Piezo
Maximum Resonant Frequency (Hz)
3300
Frequency Range (Hz)
2300 to 3300
Tone Mode
Self Drive
Termination Method
Wire Lead
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Diameter (mm)
35
Product Height (mm)
0.53
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 400
Quote
Ships from:
미국
Manufacturer Lead Time:
6 주
Price: