TXC Corporation7C-24.000MDA-TSMD Crystal Oscillators
Oscillator XO 24MHz ±25ppm 15pF CMOS 60% 1.8V 4-Pin SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
24 | |
±25 | |
±3 | |
15 | |
60 | |
CMOS | |
1.8 | |
-10 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.2 |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 | |
Lead Shape | No Lead |