Crystals and Resonator
Crystals & Crystal Resonance Frequency
7V-16.384MAHE-T - TXC Corporation
Video Transcript
TXC Corporation
7V-16.384MAHE-T
Crystals
3.2x2.5 Timing XTAL 16.384 MHz 30ppm 30ppm -40 to 85C 12pF
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.60.00.80
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
16.384
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±30
Frequency Aging (ppm/Year)
±3
Load Capacitance (pF)
12
Series Resistance (Ohm)
60
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8
Package Width
2.5
Package Length
3.2
PCB changed
4
Supplier Package
SMD
Pin Count
4
Lead Shape
No Lead
EDA / CAD Models
No Stock Available
Quantity
Increments of 3000
Minimum 3000
Quote
Date Code:
2203+
Manufacturer Lead Time:
24 주
Country Of origin:
대만
Price:
$0.2799
3000+
$0.2799
9000+
$0.2708
24000+
$0.2626