TE Connectivity8-1393253-5Circuit Breakers
Circuit Breaker Hydraulic Magnetic 3Pole 15A 277VAC
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
Look no further! Protect your circuits from overloads and shorts with this magnetic hydraulic 8-1393253-5 circuit breaker from TE Connectivity. It has 3 poles. This device has a current rating of 15. The voltage rating is 277VAC. This part has an operating temperature range of -40 °C to 85 °C. With a panel mount, this part is quick and easy to connect to a cutout housing. This product is 61.73 mm long, 50.8 mm tall and 57.15 mm deep.
아직도 필요한 부품을 찾고 계십니까?
세계 최대 규모의 전자부품 시장인 Verical.com에서 검색하며, 이곳에서는 찾기 어려운 부품이 수백만 가지 제공됩니다.