Wire and PCB Connector
Connector Headers and PCB Receptacles
801-41-001-10-004000 - Mill-Max
Video Transcript
50% Off
Mill-Max
801-41-001-10-004000
Connector Headers and PCB Receptacles
Conn Socket Strip SKT 1 POS Solder ST Top Entry Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.40
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
1
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
N/R
Body Orientation
Straight
Maximum Current Rating (A)
8
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Product Weight (g)
N/A
Product Length (mm)
2.54
Product Depth (mm)
2.54
Product Height (mm)
6.91
Tail Length (mm)
2.99
Mounting
Through Hole
EDA / CAD Models
총 재고 수량 : 49 부품
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Date Code:
1820+
Manufacturer Lead Time:
2 주
Country Of origin:
미국
Price: