유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | EA |
Automotive | No |
PPAP | No |
Type | Molded Boot |
Style | Straight |
Body Material | Semi-Rigid Modified Polyolefin |
Color | Black |
Inside Diameter Before Shrinking (mm) | 31/31 |
Inside Diameter After Shrinking (mm) | 17.8/7.2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 135 |
Product Thickness (mm) | 2.03 |
Factory Product Length (mm) | 66.8 |