Mill-Max8086-0-00-21-00-00-33-0Connector Contact
Contact PIN Solder ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
PIN | |
Solder | |
Straight | |
-55 | |
125 | |
Bulk | |
8.26 | |
4.74 | |
Through Hole |
This 8086-0-00-21-00-00-33-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.26 mm long and 4.74 mm. It uses the solder termination method.