Wire and PCB Connector
Connector Headers and PCB Receptacles
811-22-003-30-001101 - Mill-Max
Video Transcript
50% Off
Mill-Max
811-22-003-30-001101
Connector Headers and PCB Receptacles
Conn Spring Loaded Connector HDR 3 POS 2.54mm Solder ST SMD Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.40
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
Spring Loaded Connector
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000000
Packaging
Tube
Product Weight (g)
N/A
Product Length (mm)
7.62
Product Depth (mm)
2.54
Product Height (mm)
4.5
Mounting
Surface Mount
EDA / CAD Models
총 재고 수량 : 44 부품
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Date Code:
1840+
Manufacturer Lead Time:
2 주
Country Of origin:
미국
Price: