미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
제품 카테고리 | DC Fan |
Voltage Rating (V) | 48 |
Operating Input Voltage Range (V) | 36 to 60 |
Maximum Locked Rotor Current (A) | 61 |
Power Rating (W) | 24 |
Nominal Speed (r/min) | 13200 |
Maximum Airflow (CFM) | 103 |
Noise Level (dB) | 71 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 80 X 80 X 38 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 75 |
Product Weight (g) | 200 |
Product Length (Metric) (mm) | 80 |
Product Depth (Metric) (mm) | 80 |
Product Height (Metric) (mm) | 38 |
Special Features | Middle Speed |