미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Unconfirmed |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
제품 카테고리 | AC Fan |
Voltage Rating (V) | 115 |
Power Rating (W) | 11|12 |
Nominal Speed (r/min) | 2800|3300 |
Maximum Airflow (CFM) | 25.9|31.19 |
Maximum Pressure | 43Pa|60Pa |
Noise Level (dB) | 31|35 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 79.5 X 79.5 X 38 |
Mounting | Flange Mount |
Protection | Impedance |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 95 |
Product Weight (g) | 490 |
Product Length (Metric) (mm) | 79.5 |
Product Depth (Metric) (mm) | 79.5 |
Product Height (Metric) (mm) | 38 |