유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Input Type | DC |
Minimum Input Voltage (V) | 20 |
Maximum Input Voltage (V) | 28.8 |
Maximum Input Current (mA) | 7(Typ) |
Maximum Output Voltage (V) | 240 |
Maximum Output Current (A) | 2 |
Output Type | AC |
I/O Isolation Voltage (V) | 3750(RMS) |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Packaging | Box |
Mounting | Through Hole |
Package Height | 15 mm |
Package Width | 5 mm |
Package Length | 28 mm |
PCB changed | 4 |
Pin Count | 4 |