Amphenol Communications Solutions863093C50ALFBackshells
D-Sub Accessories, Input Output Connectors, Straight Exit and Angle Exit Plastic Hood for 50 position connector
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Complete your total connector assembly with this hood 863093C50ALF backshell from FCI. Its shell size is D. This has a Connector D-Subminiature connector. This cable strain relief has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 56.5 mm long, 18 mm tall and 48.5 mm deep.