Amphenol Communications Solutions8638PPC1005LFConnector Contact
D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Crimp 10A, >200 Cycles
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.51 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
This specially engineered 8638PPC1005LF connector contact from FCI provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. This device has a maximum current rating of 10 A. This has a Connector D-Subminiature connector. It uses the crimp termination method. This product is 21.9 mm long, 5.5 mm tall and 5.5 mm deep. Its wire is 16-18 AWG. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.