Amphenol Communications Solutions8638PSC4005LFConnector Contact

D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Socket Crimp 40A, >200 Cycles

This 8638PSC4005LF connector contact from FCI comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 40 A. This has a Connector D-Subminiature connector. It uses the crimp termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its wire is 8-10 AWG. This product is 21.78 mm long, 5.5 mm tall and 5.5 mm deep.

6 부품 : 오늘 배송

    Total$1.10Price for 1

    • 오늘 배송

      Ships from:
      미국
      Date Code:
      1722+
      Manufacturer Lead Time:
      11 주
      Country Of origin:
      프랑스
      • In Stock: 6 부품
      • Price: $1.1047